
VBT5202-M3/8W | |
---|---|
DigiKey Part Number | VBT5202-M3/8WGITR-ND - Tape & Reel (TR) VBT5202-M3/8WGICT-ND - Cut Tape (CT) VBT5202-M3/8WGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBT5202-M3/8W |
Description | DIODE SCHOTTKY 200V 5A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,54000 Kč | 33,54 Kč |
10 | 12,62300 Kč | 126,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 10,60325 Kč | 8 482,60 Kč |
1 600 | 10,40459 Kč | 16 647,34 Kč |
2 400 | 10,33446 Kč | 24 802,70 Kč |
4 000 | 10,31866 Kč | 41 274,64 Kč |
Unit Price without VAT: | 33,54000 Kč |
---|---|
Unit Price with VAT: | 40,58340 Kč |