
VBT3045CBP-E3/8W | |
|---|---|
DigiKey Part Number | 112-VBT3045CBP-E3/8WTR-ND - Tape & Reel (TR) 112-VBT3045CBP-E3/8WCT-ND - Cut Tape (CT) 112-VBT3045CBP-E3/8WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBT3045CBP-E3/8W |
Description | DIODE ARR SCHOTT 45V 15A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Operating Temperature - Junction | 200°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,81000 Kč | 51,81 Kč |
| 10 | 34,95400 Kč | 349,54 Kč |
| 100 | 25,27720 Kč | 2 527,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,95819 Kč | 13 566,55 Kč |
| 1 600 | 16,80344 Kč | 26 885,50 Kč |
| Unit Price without VAT: | 51,81000 Kč |
|---|---|
| Unit Price with VAT: | 62,69010 Kč |

