
VBT2080S-E3/4W | |
|---|---|
DigiKey Part Number | VBT2080S-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VBT2080S-E3/4W |
Description | DIODE SCHOTTKY 80V 20A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 50 | 11,19020 Kč | 559,51 Kč |
| 100 | 10,51660 Kč | 1 051,66 Kč |
| 500 | 9,45818 Kč | 4 729,09 Kč |
| 1 000 | 8,90520 Kč | 8 905,20 Kč |
| 2 000 | 8,48115 Kč | 16 962,30 Kč |
| 5 000 | 8,15688 Kč | 40 784,40 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |


