
VBT1045C-M3/8W | |
|---|---|
DigiKey Part Number | VBT1045C-M3/8W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VBT1045C-M3/8W |
Description | DIODE ARRAY SCHOT 45V 5A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 12,42294 Kč | 99 383,52 Kč |
| Unit Price without VAT: | 12,42294 Kč |
|---|---|
| Unit Price with VAT: | 15,03176 Kč |

