
VB40100C-E3/8W | |
|---|---|
DigiKey Part Number | VB40100C-E3/8WGITR-ND - Tape & Reel (TR) VB40100C-E3/8WGICT-ND - Cut Tape (CT) VB40100C-E3/8WGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VB40100C-E3/8W |
Description | DIODE ARR SCHOT 100V 20A TO263AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | VB40100C-E3/8W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 45,29300 Kč | 452,93 Kč |
| 100 | 31,34160 Kč | 3 134,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 24,04560 Kč | 19 236,48 Kč |
| 1 600 | 22,34306 Kč | 35 748,90 Kč |
| 2 400 | 21,47588 Kč | 51 542,11 Kč |
| 4 000 | 20,50171 Kč | 82 006,84 Kč |
| 5 600 | 19,92515 Kč | 111 580,84 Kč |
| 8 000 | 19,90348 Kč | 159 227,84 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |


