
VB30202C-M3/4W | |
|---|---|
DigiKey Part Number | 112-VB30202C-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VB30202C-M3/4W |
Description | DIODE ARR SCHOT 200V 15A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 50 | 41,13920 Kč | 2 056,96 Kč |
| 100 | 37,22320 Kč | 3 722,32 Kč |
| 500 | 30,35890 Kč | 15 179,45 Kč |
| 1 000 | 28,15391 Kč | 28 153,91 Kč |
| 2 000 | 26,30063 Kč | 52 601,26 Kč |
| 5 000 | 24,61281 Kč | 123 064,05 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |



