
VB20200G-E3/4W | |
|---|---|
DigiKey Part Number | 112-VB20200G-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VB20200G-E3/4W |
Description | DIODE ARR SCHOT 200V 10A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 150 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 50 | 26,34400 Kč | 1 317,20 Kč |
| 100 | 23,65420 Kč | 2 365,42 Kč |
| 500 | 18,93432 Kč | 9 467,16 Kč |
| 1 000 | 17,41679 Kč | 17 416,79 Kč |
| 2 000 | 16,14064 Kč | 32 281,28 Kč |
| 5 000 | 14,76059 Kč | 73 802,95 Kč |
| 10 000 | 14,01617 Kč | 140 161,70 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

