Diode 100 V 8A Surface Mount DO-221BC (SMPA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 8A Surface Mount DO-221BC (SMPA)
eSMP® Package Evolution

V8PAM10HM3/I

DigiKey Part Number
V8PAM10HM3/IGITR-ND - Tape & Reel (TR)
V8PAM10HM3/IGICT-ND - Cut Tape (CT)
V8PAM10HM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8PAM10HM3/I
Description
DIODE SCHOTTKY 100V 8A DO221BC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Mfr
Capacitance @ Vr, F
810pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-221BC (SMPA)
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
780 mV @ 8 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1016,88200 Kč168,82 Kč
10011,09950 Kč1 109,95 Kč
5008,61506 Kč4 307,53 Kč
1 0007,81546 Kč7 815,46 Kč
2 0007,14226 Kč14 284,52 Kč
5 0006,54424 Kč32 721,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0005,77183 Kč80 805,62 Kč
28 0005,42417 Kč151 876,76 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč