
V8N3170-M3/I | |
|---|---|
DigiKey Part Number | 112-V8N3170-M3/ITR-ND - Tape & Reel (TR) 112-V8N3170-M3/ICT-ND - Cut Tape (CT) 112-V8N3170-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8N3170-M3/I |
Description | DIODE SCHOTTKY 170V 2A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 2A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 170 V | |
Capacitance @ Vr, F | 340pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 100 | 10,20920 Kč | 1 020,92 Kč |
| 500 | 7,89860 Kč | 3 949,30 Kč |
| 1 000 | 7,15423 Kč | 7 154,23 Kč |
| 2 000 | 6,52786 Kč | 13 055,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,73259 Kč | 34 395,54 Kč |
| 12 000 | 5,33236 Kč | 63 988,32 Kč |
| 18 000 | 5,12849 Kč | 92 312,82 Kč |
| 30 000 | 4,89953 Kč | 146 985,90 Kč |
| 42 000 | 4,79804 Kč | 201 517,68 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

