
V7N3M63-M3/I | |
|---|---|
DigiKey Part Number | 112-V7N3M63-M3/ITR-ND - Tape & Reel (TR) 112-V7N3M63-M3/ICT-ND - Cut Tape (CT) 112-V7N3M63-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V7N3M63-M3/I |
Description | DIODE SCHOTTKY 60V 2.8A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.8A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.8A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 60 V | |
Capacitance @ Vr, F | 1060pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,06900 Kč | 140,69 Kč |
| 100 | 9,17820 Kč | 917,82 Kč |
| 500 | 7,07254 Kč | 3 536,27 Kč |
| 1 000 | 6,39368 Kč | 6 393,68 Kč |
| 2 000 | 5,82243 Kč | 11 644,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,09681 Kč | 30 580,86 Kč |
| 12 000 | 4,73162 Kč | 56 779,44 Kč |
| 18 000 | 4,54561 Kč | 81 820,98 Kč |
| 30 000 | 4,33665 Kč | 130 099,50 Kč |
| 42 000 | 4,21297 Kč | 176 944,74 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

