
V7N3L63-M3/I | |
|---|---|
DigiKey Part Number | 112-V7N3L63-M3/ITR-ND - Tape & Reel (TR) 112-V7N3L63-M3/ICT-ND - Cut Tape (CT) 112-V7N3L63-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V7N3L63-M3/I |
Description | DIODE SCHOTTKY 60V 2.8A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.8A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.8A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 110 µA @ 60 V | |
Capacitance @ Vr, F | 1150pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 100 | 9,18870 Kč | 918,87 Kč |
| 500 | 7,07968 Kč | 3 539,84 Kč |
| 1 000 | 6,40019 Kč | 6 400,19 Kč |
| 2 000 | 5,82842 Kč | 11 656,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,10227 Kč | 30 613,62 Kč |
| 12 000 | 4,73676 Kč | 56 841,12 Kč |
| 18 000 | 4,55059 Kč | 81 910,62 Kč |
| 30 000 | 4,34146 Kč | 130 243,80 Kč |
| 42 000 | 4,21769 Kč | 177 142,98 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

