
V6N3M103-M3/I | |
|---|---|
DigiKey Part Number | 112-V6N3M103-M3/ITR-ND - Tape & Reel (TR) 112-V6N3M103-M3/ICT-ND - Cut Tape (CT) 112-V6N3M103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6N3M103-M3/I |
Description | DIODE SCHOTTKY 100V 2.5A DFN33A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.5A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.5A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 100 V | |
Capacitance @ Vr, F | 720pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 11,13100 Kč | 111,31 Kč |
| 100 | 7,21140 Kč | 721,14 Kč |
| 500 | 5,60472 Kč | 2 802,36 Kč |
| 1 000 | 4,97971 Kč | 4 979,71 Kč |
| 2 000 | 4,52749 Kč | 9 054,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,01660 Kč | 24 099,60 Kč |
| 12 000 | 3,59944 Kč | 43 193,28 Kč |
| 18 000 | 3,49763 Kč | 62 957,34 Kč |
| 30 000 | 3,47997 Kč | 104 399,10 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |

