Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| V6K100DU-M3/I | |
|---|---|
| DigiKey Part Number | V6K100DU-M3/I-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | V6K100DU-M3/I | 
| Description | DIODE ARR SCHOTT 100V 3A FLATPAK | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 2 Independent 100 V 3A Surface Mount 8-PowerTDFN | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Diode Configuration | 2 Independent | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) (per Diode) | 3A | |
| Voltage - Forward (Vf) (Max) @ If | 690 mV @ 3 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 350 µA @ 100 V | |
| Operating Temperature - Junction | -40°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-PowerTDFN | |
| Supplier Device Package | FlatPAK 5x6 (Dual) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6 000 | 4,79308 Kč | 28 758,48 Kč | 
| 12 000 | 4,45148 Kč | 53 417,76 Kč | 
| 18 000 | 4,27749 Kč | 76 994,82 Kč | 
| 30 000 | 4,26263 Kč | 127 878,90 Kč | 
| Unit Price without VAT: | 4,79308 Kč | 
|---|---|
| Unit Price with VAT: | 5,79963 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic