
V60100C-M3/4W | |
|---|---|
DigiKey Part Number | V60100C-M3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | V60100C-M3/4W |
Description | DIODE ARR SCHOT 100V 30A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | V60100C-M3/4W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 50 | 40,68160 Kč | 2 034,08 Kč |
| 100 | 36,80110 Kč | 3 680,11 Kč |
| 500 | 30,00194 Kč | 15 000,97 Kč |
| 1 000 | 27,81710 Kč | 27 817,10 Kč |
| 2 000 | 25,98093 Kč | 51 961,86 Kč |
| 5 000 | 24,27108 Kč | 121 355,40 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |

