Diode 60 V 2.4A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2.4A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

V5NL63-M3/I

DigiKey Part Number
112-V5NL63-M3/ITR-ND - Tape & Reel (TR)
112-V5NL63-M3/ICT-ND - Cut Tape (CT)
112-V5NL63-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V5NL63-M3/I
Description
DIODE SCHOTTKY 60V 2.4A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2.4A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2.4A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 60 V
Capacitance @ Vr, F
840pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1010,98200 Kč109,82 Kč
1007,08470 Kč708,47 Kč
5005,40488 Kč2 702,44 Kč
1 0004,86335 Kč4 863,35 Kč
2 0004,40748 Kč8 814,96 Kč
5 0003,91369 Kč19 568,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0003,47832 Kč48 696,48 Kč
28 0003,24244 Kč90 788,32 Kč
42 0003,12234 Kč131 138,28 Kč
70 0002,98742 Kč209 119,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč