
V5N3M153-M3/I | |
|---|---|
DigiKey Part Number | 112-V5N3M153-M3/ITR-ND - Tape & Reel (TR) 112-V5N3M153-M3/ICT-ND - Cut Tape (CT) 112-V5N3M153-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5N3M153-M3/I |
Description | DIODE SCHOTTKY 150V 2.2A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2.2A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2.2A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 65 µA @ 150 V | |
Capacitance @ Vr, F | 370pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 100 | 8,76040 Kč | 876,04 Kč |
| 500 | 6,73784 Kč | 3 368,92 Kč |
| 1 000 | 6,08606 Kč | 6 086,06 Kč |
| 2 000 | 5,53739 Kč | 11 074,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,84056 Kč | 29 043,36 Kč |
| 12 000 | 4,48979 Kč | 53 877,48 Kč |
| 18 000 | 4,31116 Kč | 77 600,88 Kč |
| 30 000 | 4,11044 Kč | 123 313,20 Kč |
| 42 000 | 3,99164 Kč | 167 648,88 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

