Diode 100 V 2.5A Surface Mount DFN33A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V5N3M103-M3/I

DigiKey Part Number
112-V5N3M103-M3/ITR-ND - Tape & Reel (TR)
112-V5N3M103-M3/ICT-ND - Cut Tape (CT)
112-V5N3M103-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V5N3M103-M3/I
Description
DIODE SCHOTTKY 100V 2.5A DFN33A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2.5A Surface Mount DFN33A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2.5A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 100 V
Capacitance @ Vr, F
720pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DFN33A
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,41800 Kč134,18 Kč
1008,73310 Kč873,31 Kč
5006,71642 Kč3 358,21 Kč
1 0006,06632 Kč6 066,32 Kč
2 0005,51912 Kč11 038,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0004,82415 Kč28 944,90 Kč
12 0004,47432 Kč53 691,84 Kč
18 0004,29612 Kč77 330,16 Kč
30 0004,09599 Kč122 879,70 Kč
42 0003,97750 Kč167 055,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč