
V5N3L63HM3/I | |
|---|---|
DigiKey Part Number | 112-V5N3L63HM3/ITR-ND - Tape & Reel (TR) 112-V5N3L63HM3/ICT-ND - Cut Tape (CT) 112-V5N3L63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5N3L63HM3/I |
Description | DIODE SCHOTTKY 60V 2.7A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.7A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.7A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 1050pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,67000 Kč | 136,70 Kč |
| 100 | 8,89900 Kč | 889,90 Kč |
| 500 | 6,84870 Kč | 3 424,35 Kč |
| 1 000 | 6,18790 Kč | 6 187,90 Kč |
| 2 000 | 5,63167 Kč | 11 263,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,92529 Kč | 29 551,74 Kč |
| 12 000 | 4,56971 Kč | 54 836,52 Kč |
| 18 000 | 4,38863 Kč | 78 995,34 Kč |
| 30 000 | 4,18520 Kč | 125 556,00 Kč |
| 42 000 | 4,06477 Kč | 170 720,34 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

