
V5N3103-M3/I | |
|---|---|
DigiKey Part Number | 112-V5N3103-M3/ITR-ND - Tape & Reel (TR) 112-V5N3103-M3/ICT-ND - Cut Tape (CT) 112-V5N3103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5N3103-M3/I |
Description | DIODE SCHOTTKY 100V 2.3A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.3A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.3A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 280 µA @ 100 V | |
Capacitance @ Vr, F | 730pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 100 | 8,73310 Kč | 873,31 Kč |
| 500 | 6,71642 Kč | 3 358,21 Kč |
| 1 000 | 6,06632 Kč | 6 066,32 Kč |
| 2 000 | 5,51912 Kč | 11 038,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,82415 Kč | 28 944,90 Kč |
| 12 000 | 4,47432 Kč | 53 691,84 Kč |
| 18 000 | 4,29612 Kč | 77 330,16 Kč |
| 30 000 | 4,09599 Kč | 122 879,70 Kč |
| 42 000 | 3,97750 Kč | 167 055,00 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

