Diode 45 V 3A Surface Mount DO-221BC (SMPA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V4PAL45HM3_A/I

DigiKey Part Number
V4PAL45HM3_A/IGITR-ND - Tape & Reel (TR)
V4PAL45HM3_A/IGICT-ND - Cut Tape (CT)
V4PAL45HM3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V4PAL45HM3_A/I
Description
DIODE SCHOTTKY 45V 3A DO221BC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 45 V 3A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
450 µA @ 45 V
Capacitance @ Vr, F
450pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1010,96100 Kč109,61 Kč
1007,07000 Kč707,00 Kč
5005,39354 Kč2 696,77 Kč
1 0004,85306 Kč4 853,06 Kč
2 0004,39793 Kč8 795,86 Kč
5 0003,90504 Kč19 525,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0003,47044 Kč48 586,16 Kč
28 0003,23498 Kč90 579,44 Kč
42 0003,11507 Kč130 832,94 Kč
70 0002,98040 Kč208 628,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč