Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
SLIM DPAK
eSMP® Package Evolution

V40PWM15CHM3/I

DigiKey Part Number
112-V40PWM15CHM3/ITR-ND - Tape & Reel (TR)
112-V40PWM15CHM3/ICT-ND - Cut Tape (CT)
112-V40PWM15CHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V40PWM15CHM3/I
Description
DIODE ARR SCHOTTKY 150V SLIMDPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 150 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SlimDPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,36000 Kč35,36 Kč
1022,94500 Kč229,45 Kč
10019,19550 Kč1 919,55 Kč
50015,28062 Kč7 640,31 Kč
1 00014,52513 Kč14 525,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50011,98274 Kč53 922,33 Kč
9 00011,86694 Kč106 802,46 Kč
Manufacturers Standard Package
Unit Price without VAT:35,36000 Kč
Unit Price with VAT:42,78560 Kč