



V40PW45C-M3/I | |
|---|---|
DigiKey Part Number | 112-V40PW45C-M3/ITR-ND - Tape & Reel (TR) 112-V40PW45C-M3/ICT-ND - Cut Tape (CT) 112-V40PW45C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40PW45C-M3/I |
Description | DIODE ARR SCHOT 45V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 640 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1.2 mA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Schottky | Supplier Device Package SlimDPAK |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 37,12400 Kč | 371,24 Kč |
| 100 | 25,41810 Kč | 2 541,81 Kč |
| 500 | 20,40670 Kč | 10 203,35 Kč |
| 1 000 | 18,79552 Kč | 18 795,52 Kč |
| 2 000 | 18,77179 Kč | 37 543,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 16,12777 Kč | 72 574,97 Kč |
| 9 000 | 15,33643 Kč | 138 027,87 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |

