TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V40120C-M3/4W

DigiKey Part Number
V40120C-M3/4W-ND
Manufacturer
Manufacturer Product Number
V40120C-M3/4W
Description
DIODE ARR SCHOT 120V 20A TO2203
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 120 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
V40120C-M3/4W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 120 V
Operating Temperature - Junction
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 980
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,82000 Kč60,82 Kč
1041,03500 Kč410,35 Kč
10030,59300 Kč3 059,30 Kč
50024,83686 Kč12 418,43 Kč
1 00022,98778 Kč22 987,78 Kč
2 00021,43324 Kč42 866,48 Kč
5 00021,28826 Kč106 441,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,82000 Kč
Unit Price with VAT:73,59220 Kč