
V3P6LHM3/H | |
|---|---|
DigiKey Part Number | 112-V3P6LHM3/HTR-ND - Tape & Reel (TR) 112-V3P6LHM3/HCT-ND - Cut Tape (CT) 112-V3P6LHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3P6LHM3/H |
Description | DIODE SCHOTTKY 60V 2.3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 900 µA @ 60 V | |
Capacitance @ Vr, F | 450pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 100 | 6,64800 Kč | 664,80 Kč |
| 500 | 5,06052 Kč | 2 530,26 Kč |
| 1 000 | 4,54838 Kč | 4 548,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,89716 Kč | 11 691,48 Kč |
| 6 000 | 3,56914 Kč | 21 414,84 Kč |
| 9 000 | 3,40198 Kč | 30 617,82 Kč |
| 15 000 | 3,21414 Kč | 48 212,10 Kč |
| 21 000 | 3,10292 Kč | 65 161,32 Kč |
| 30 000 | 2,99482 Kč | 89 844,60 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

