


V3P6-M3/84A | |
|---|---|
DigiKey Part Number | V3P6-M3/84AGITR-ND - Tape & Reel (TR) V3P6-M3/84AGICT-ND - Cut Tape (CT) V3P6-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3P6-M3/84A |
Description | DIODE SCHOTTKY 60V 2.4A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.4A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 900 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 6,33600 Kč | 63,36 Kč |
| 100 | 4,73840 Kč | 473,84 Kč |
| 500 | 3,57260 Kč | 1 786,30 Kč |
| 1 000 | 3,19644 Kč | 3 196,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29613 Kč | 6 888,39 Kč |
| 6 000 | 2,21025 Kč | 13 261,50 Kč |
| 9 000 | 2,14170 Kč | 19 275,30 Kč |
| 15 000 | 2,09849 Kč | 31 477,35 Kč |
| 21 000 | 2,09225 Kč | 43 937,25 Kč |
| 30 000 | 2,05360 Kč | 61 608,00 Kč |
| 75 000 | 1,93397 Kč | 145 047,75 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |











