


V3NM63HM3/I | |
|---|---|
DigiKey Part Number | 112-V3NM63HM3/ITR-ND - Tape & Reel (TR) 112-V3NM63HM3/ICT-ND - Cut Tape (CT) 112-V3NM63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3NM63HM3/I |
Description | DIODE SCHOTTKY 60V 2.2A DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.2A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 60 V | |
Capacitance @ Vr, F | 560pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,92500 Kč | 69,25 Kč |
| 100 | 5,47300 Kč | 547,30 Kč |
| 500 | 4,14770 Kč | 2 073,85 Kč |
| 1 000 | 3,53977 Kč | 3 539,77 Kč |
| 2 000 | 3,34137 Kč | 6 682,74 Kč |
| 5 000 | 2,96978 Kč | 14 848,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,91753 Kč | 40 845,42 Kč |
| 28 000 | 2,43923 Kč | 68 298,44 Kč |
| 42 000 | 2,42119 Kč | 101 689,98 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

