Diode 150 V 1.8A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 1.8A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

V3NM153-M3/I

DigiKey Part Number
112-V3NM153-M3/ITR-ND - Tape & Reel (TR)
112-V3NM153-M3/ICT-ND - Cut Tape (CT)
112-V3NM153-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3NM153-M3/I
Description
DIODE SCHOTTK 150V 1.8A DFN3820A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 150 V 1.8A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1.8A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
35 µA @ 150 V
Capacitance @ Vr, F
160pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,50400 Kč65,04 Kč
1005,14460 Kč514,46 Kč
5003,89046 Kč1 945,23 Kč
1 0003,31748 Kč3 317,48 Kč
2 0003,12067 Kč6 241,34 Kč
5 0002,77523 Kč13 876,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0002,60494 Kč36 469,16 Kč
28 0002,27275 Kč63 637,00 Kč
42 0002,19589 Kč92 227,38 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč