



V3FM10-M3/H | |
|---|---|
DigiKey Part Number | V3FM10-M3/HGITR-ND - Tape & Reel (TR) V3FM10-M3/HGICT-ND - Cut Tape (CT) V3FM10-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3FM10-M3/H |
Description | DIODE SCHOTTKY 100V 3A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V3FM10-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 85 µA @ 100 V | |
Capacitance @ Vr, F | 240pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 500 | 3,05772 Kč | 1 528,86 Kč |
| 1 000 | 2,72554 Kč | 2 725,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30250 Kč | 6 907,50 Kč |
| 6 000 | 2,08920 Kč | 12 535,20 Kč |
| 9 000 | 1,98041 Kč | 17 823,69 Kč |
| 15 000 | 1,85817 Kč | 27 872,55 Kč |
| 21 000 | 1,78577 Kč | 37 501,17 Kč |
| 30 000 | 1,71538 Kč | 51 461,40 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





