



V35PWM45HM3/I | |
|---|---|
DigiKey Part Number | 112-V35PWM45HM3/ITR-ND - Tape & Reel (TR) 112-V35PWM45HM3/ICT-ND - Cut Tape (CT) 112-V35PWM45HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PWM45HM3/I |
Description | DIODE SCHOTTKY 45V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.1 mA @ 45 V | |
Capacitance @ Vr, F | 4020pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 15,03000 Kč | 150,30 Kč |
| 100 | 14,50350 Kč | 1 450,35 Kč |
| 500 | 13,12300 Kč | 6 561,50 Kč |
| 1 000 | 12,96638 Kč | 12 966,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 10,81367 Kč | 48 661,51 Kč |
| 9 000 | 10,59341 Kč | 95 340,69 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |


