



V35PW45HM3/I | |
|---|---|
DigiKey Part Number | V35PW45HM3/IGITR-ND - Tape & Reel (TR) V35PW45HM3/IGICT-ND - Cut Tape (CT) V35PW45HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PW45HM3/I |
Description | DIODE SCHOTTKY 45V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | V35PW45HM3/I Models |
Category | Current - Reverse Leakage @ Vr 2.5 mA @ 45 V |
Mfr | Capacitance @ Vr, F 4230pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package SlimDPAK |
Current - Average Rectified (Io) 35A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 35 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 37,16600 Kč | 371,66 Kč |
| 100 | 25,44330 Kč | 2 544,33 Kč |
| 500 | 20,42686 Kč | 10 213,43 Kč |
| 1 000 | 18,81463 Kč | 18 814,63 Kč |
| 2 000 | 18,79426 Kč | 37 588,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 16,14476 Kč | 72 651,42 Kč |
| 9 000 | 15,35479 Kč | 138 193,11 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |

