8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30KM100HM3/H

DigiKey Part Number
112-V30KM100HM3/HTR-ND - Tape & Reel (TR)
112-V30KM100HM3/HCT-ND - Cut Tape (CT)
112-V30KM100HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V30KM100HM3/H
Description
DIODE SCHOTTKY 100V 4.4A FLATPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 4.4A Surface Mount FlatPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
4.4A
Voltage - Forward (Vf) (Max) @ If
810 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 100 V
Capacitance @ Vr, F
2450pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
FlatPAK (5x6)
Operating Temperature - Junction
-40°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,45000 Kč26,45 Kč
1016,91400 Kč169,14 Kč
10013,54370 Kč1 354,37 Kč
50010,63246 Kč5 316,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,66778 Kč13 001,67 Kč
3 0007,93623 Kč23 808,69 Kč
4 5007,73626 Kč34 813,17 Kč
7 5007,64200 Kč57 315,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,45000 Kč
Unit Price with VAT:32,00450 Kč