



V30DM120C-M3/I | |
|---|---|
DigiKey Part Number | V30DM120C-M3/IGITR-ND - Tape & Reel (TR) V30DM120C-M3/IGICT-ND - Cut Tape (CT) V30DM120C-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30DM120C-M3/I |
Description | DIODE ARRAY SCHOTT 120V 15A SMPD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V30DM120C-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 120 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | SMPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 51,63400 Kč | 516,34 Kč |
| 100 | 36,00110 Kč | 3 600,11 Kč |
| 500 | 29,32244 Kč | 14 661,22 Kč |
| 1 000 | 28,91425 Kč | 28 914,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,15366 Kč | 32 307,32 Kč |
| 4 000 | 15,08034 Kč | 60 321,36 Kč |
| 6 000 | 14,53377 Kč | 87 202,62 Kč |
| 10 000 | 14,02929 Kč | 140 292,90 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |

