


V30DM120C-M3/I | |
|---|---|
DigiKey Part Number | V30DM120C-M3/IGITR-ND - Tape & Reel (TR) V30DM120C-M3/IGICT-ND - Cut Tape (CT) V30DM120C-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30DM120C-M3/I |
Description | DIODE ARRAY SCHOTT 120V 15A SMPD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V30DM120C-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 120 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | SMPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,82000 Kč | 60,82 Kč |
| 10 | 46,45100 Kč | 464,51 Kč |
| 100 | 33,06760 Kč | 3 306,76 Kč |
| 500 | 28,68292 Kč | 14 341,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,43375 Kč | 46 867,50 Kč |
| Unit Price without VAT: | 60,82000 Kč |
|---|---|
| Unit Price with VAT: | 73,59220 Kč |

