


V30DM100C-M3/I | |
---|---|
DigiKey Part Number | V30DM100C-M3/IGITR-ND - Tape & Reel (TR) V30DM100C-M3/IGICT-ND - Cut Tape (CT) V30DM100C-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30DM100C-M3/I |
Description | DIODE ARR SCHOT 100V 15A TO263AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V30DM100C-M3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,24000 Kč | 36,24 Kč |
10 | 23,95500 Kč | 239,55 Kč |
100 | 19,70730 Kč | 1 970,73 Kč |
500 | 15,71166 Kč | 7 855,83 Kč |
1 000 | 15,05530 Kč | 15 055,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 13,34589 Kč | 26 691,78 Kč |
4 000 | 12,30012 Kč | 49 200,48 Kč |
Unit Price without VAT: | 36,24000 Kč |
---|---|
Unit Price with VAT: | 43,85040 Kč |