



V30DL50C-M3/I | |
|---|---|
DigiKey Part Number | V30DL50C-M3/IGITR-ND - Tape & Reel (TR) V30DL50C-M3/IGICT-ND - Cut Tape (CT) V30DL50C-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30DL50C-M3/I |
Description | DIODE ARRAY SCHOTT 50V 15A SMPD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.8 mA @ 50 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | SMPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 48,40000 Kč | 484,00 Kč |
| 100 | 33,61570 Kč | 3 361,57 Kč |
| 500 | 27,30202 Kč | 13 651,01 Kč |
| 1 000 | 26,56898 Kč | 26 568,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,56805 Kč | 47 136,10 Kč |
| 4 000 | 22,13510 Kč | 88 540,40 Kč |
| 6 000 | 21,70668 Kč | 130 240,08 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |

