


V2PL45-M3/H | |
|---|---|
DigiKey Part Number | V2PL45-M3/HGITR-ND - Tape & Reel (TR) V2PL45-M3/HGICT-ND - Cut Tape (CT) V2PL45-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2PL45-M3/H |
Description | DIODE SCHOTTKY 45V 2A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 2A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 45 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 100 | 3,62010 Kč | 362,01 Kč |
| 500 | 2,69824 Kč | 1 349,12 Kč |
| 1 000 | 2,40028 Kč | 2 400,28 Kč |
| 2 000 | 2,14904 Kč | 4 298,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,90484 Kč | 8 571,78 Kč |
| 9 000 | 1,73175 Kč | 15 585,75 Kč |
| 13 500 | 1,64354 Kč | 22 187,79 Kč |
| 22 500 | 1,54437 Kč | 34 748,32 Kč |
| 31 500 | 1,48565 Kč | 46 797,97 Kč |
| 45 000 | 1,42855 Kč | 64 284,75 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

