


V2P6HM3/H | |
|---|---|
DigiKey Part Number | V2P6HM3/HGITR-ND - Tape & Reel (TR) V2P6HM3/HGICT-ND - Cut Tape (CT) V2P6HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2P6HM3/H |
Description | DIODE SCHOTTKY 60V 2A DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 195pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 100 | 3,89510 Kč | 389,51 Kč |
| 500 | 2,91032 Kč | 1 455,16 Kč |
| 1 000 | 2,59178 Kč | 2 591,78 Kč |
| 2 000 | 2,32354 Kč | 4 647,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,06280 Kč | 9 282,60 Kč |
| 9 000 | 1,87801 Kč | 16 902,09 Kč |
| 13 500 | 1,78382 Kč | 24 081,57 Kč |
| 22 500 | 1,67797 Kč | 37 754,32 Kč |
| 31 500 | 1,61527 Kč | 50 881,00 Kč |
| 45 000 | 1,55433 Kč | 69 944,85 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

