


V2NM153HM3/I | |
|---|---|
DigiKey Part Number | 112-V2NM153HM3/ITR-ND - Tape & Reel (TR) 112-V2NM153HM3/ICT-ND - Cut Tape (CT) 112-V2NM153HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2NM153HM3/I |
Description | DIODE SCHOTTK 150V 1.7A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.7A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.7A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 150 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 100 | 6,11040 Kč | 611,04 Kč |
| 500 | 4,63636 Kč | 2 318,18 Kč |
| 1 000 | 4,16117 Kč | 4 161,17 Kč |
| 2 000 | 3,76074 Kč | 7 521,48 Kč |
| 5 000 | 3,32705 Kč | 16 635,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,94456 Kč | 41 223,84 Kč |
| 28 000 | 2,73729 Kč | 76 644,12 Kč |
| 42 000 | 2,63173 Kč | 110 532,66 Kč |
| 70 000 | 2,51317 Kč | 175 921,90 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

