Diode 100 V 1.8A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1.8A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

V2NM103HM3/I

DigiKey Part Number
112-V2NM103HM3/ITR-ND - Tape & Reel (TR)
112-V2NM103HM3/ICT-ND - Cut Tape (CT)
112-V2NM103HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2NM103HM3/I
Description
DIODE SCHOTTK 100V 1.8A DFN3820A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.8A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.8A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 100 V
Capacitance @ Vr, F
220pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
105,93600 Kč59,36 Kč
1004,71310 Kč471,31 Kč
5003,55366 Kč1 776,83 Kč
1 0002,98384 Kč2 983,84 Kč
2 0002,82239 Kč5 644,78 Kč
5 0002,52162 Kč12 608,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0002,39654 Kč33 551,56 Kč
28 0001,99975 Kč55 993,00 Kč
42 0001,97317 Kč82 873,14 Kč
70 0001,93659 Kč135 561,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč