



V2FM15HM3/H | |
|---|---|
DigiKey Part Number | V2FM15HM3/HGITR-ND - Tape & Reel (TR) V2FM15HM3/HGICT-ND - Cut Tape (CT) V2FM15HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2FM15HM3/H |
Description | DIODE SCHOTTKY 150V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FM15HM3/H Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Mfr | Capacitance @ Vr, F 90pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.46 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 100 | 4,07570 Kč | 407,57 Kč |
| 500 | 3,04932 Kč | 1 524,66 Kč |
| 1 000 | 2,71777 Kč | 2 717,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29571 Kč | 6 887,13 Kč |
| 6 000 | 2,08293 Kč | 12 497,58 Kč |
| 9 000 | 1,97442 Kč | 17 769,78 Kč |
| 15 000 | 1,85247 Kč | 27 787,05 Kč |
| 21 000 | 1,78025 Kč | 37 385,25 Kč |
| 30 000 | 1,71004 Kč | 51 301,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











