



V2FM15-M3/H | |
|---|---|
DigiKey Part Number | V2FM15-M3/HGITR-ND - Tape & Reel (TR) V2FM15-M3/HGICT-ND - Cut Tape (CT) V2FM15-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2FM15-M3/H |
Description | DIODE SCHOTTKY 150V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FM15-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.46 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 3,78800 Kč | 378,80 Kč |
| 500 | 2,82676 Kč | 1 413,38 Kč |
| 1 000 | 2,51640 Kč | 2 516,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12129 Kč | 6 363,87 Kč |
| 6 000 | 1,92198 Kč | 11 531,88 Kč |
| 9 000 | 1,82036 Kč | 16 383,24 Kč |
| 15 000 | 1,70613 Kč | 25 591,95 Kč |
| 21 000 | 1,63846 Kč | 34 407,66 Kč |
| 30 000 | 1,57269 Kč | 47 180,70 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

