Diode 45 V 2A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 2A Surface Mount DO-219AB (SMF)
DO-219AB SFM
eSMP® Package Evolution

V2FL45HM3/H

DigiKey Part Number
V2FL45HM3/HGITR-ND - Tape & Reel (TR)
V2FL45HM3/HGICT-ND - Cut Tape (CT)
V2FL45HM3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2FL45HM3/H
Description
DIODE SCHOTTKY 45V 2A DO219AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
V2FL45HM3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
570 µA @ 45 V
Capacitance @ Vr, F
270pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
105,03100 Kč50,31 Kč
1003,55320 Kč355,32 Kč
5002,65272 Kč1 326,36 Kč
1 0002,36160 Kč2 361,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,74336 Kč5 230,08 Kč
6 0001,59980 Kč9 598,80 Kč
9 0001,50704 Kč13 563,36 Kč
15 0001,45538 Kč21 830,70 Kč
21 0001,45072 Kč30 465,12 Kč
30 0001,40266 Kč42 079,80 Kč
75 0001,34213 Kč100 659,75 Kč
150 0001,31563 Kč197 344,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč