



V2FL45-M3/H | |
|---|---|
DigiKey Part Number | V2FL45-M3/HGITR-ND - Tape & Reel (TR) V2FL45-M3/HGICT-ND - Cut Tape (CT) V2FL45-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2FL45-M3/H |
Description | DIODE SCHOTTKY 45V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FL45-M3/H Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 570 µA @ 45 V |
Series | Capacitance @ Vr, F 270pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-219AB (SMF) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 100 | 3,59700 Kč | 359,70 Kč |
| 500 | 2,68060 Kč | 1 340,30 Kč |
| 1 000 | 2,38411 Kč | 2 384,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,00685 Kč | 6 020,55 Kč |
| 6 000 | 1,81650 Kč | 10 899,00 Kč |
| 9 000 | 1,71948 Kč | 15 475,32 Kč |
| 15 000 | 1,61038 Kč | 24 155,70 Kč |
| 21 000 | 1,54575 Kč | 32 460,75 Kč |
| 30 000 | 1,48293 Kč | 44 487,90 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

