Parametric Equivalent




V20PW12HM3/I | |
|---|---|
DigiKey Part Number | V20PW12HM3/IGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20PW12HM3/I |
Description | DIODE SCHOTTKY 120V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.02 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 120 V | |
Capacitance @ Vr, F | 1350pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 8,50158 Kč | 38 257,11 Kč |
| 9 000 | 8,02005 Kč | 72 180,45 Kč |
| Unit Price without VAT: | 8,50158 Kč |
|---|---|
| Unit Price with VAT: | 10,28691 Kč |


