



V20PW10HM3/I | |
|---|---|
DigiKey Part Number | 112-V20PW10HM3/ITR-ND - Tape & Reel (TR) 112-V20PW10HM3/ICT-ND - Cut Tape (CT) 112-V20PW10HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW10HM3/I |
Description | DIODE SCHOTTKY 100V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | V20PW10HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 1510pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 29,83800 Kč | 298,38 Kč |
| 100 | 20,19170 Kč | 2 019,17 Kč |
| 500 | 16,05760 Kč | 8 028,80 Kč |
| 1 000 | 14,72800 Kč | 14 728,00 Kč |
| 2 000 | 14,05879 Kč | 28 117,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 12,52554 Kč | 56 364,93 Kč |
| 9 000 | 11,75844 Kč | 105 825,96 Kč |
| 13 500 | 11,48591 Kč | 155 059,79 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

