



V20PW10-M3/I | |
|---|---|
DigiKey Part Number | V20PW10-M3/IGITR-ND - Tape & Reel (TR) V20PW10-M3/IGICT-ND - Cut Tape (CT) V20PW10-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW10-M3/I |
Description | DIODE SCHOTTKY 100V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | V20PW10-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 1510pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 100 | 15,36210 Kč | 1 536,21 Kč |
| 500 | 12,08098 Kč | 6 040,49 Kč |
| 1 000 | 11,02500 Kč | 11 025,00 Kč |
| 2 000 | 10,13668 Kč | 20 273,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 9,27533 Kč | 41 738,99 Kč |
| 9 000 | 8,66573 Kč | 77 991,57 Kč |
| 13 500 | 8,35534 Kč | 112 797,09 Kč |
| 22 500 | 8,11835 Kč | 182 662,88 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


