Diode 60 V 20A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 20A Surface Mount TO-277A (SMPC)
TO-277A

V20PL63-M3/I

DigiKey Part Number
112-V20PL63-M3/ITR-ND - Tape & Reel (TR)
112-V20PL63-M3/ICT-ND - Cut Tape (CT)
112-V20PL63-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20PL63-M3/I
Description
DIODE SCHOTTKY 60V 20A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 20A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 60 V
Capacitance @ Vr, F
3400pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 769
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1024,58900 Kč245,89 Kč
10016,47080 Kč1 647,08 Kč
50012,98852 Kč6 494,26 Kč
1 00011,86849 Kč11 868,49 Kč
2 00010,92642 Kč21 852,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5009,65591 Kč62 763,42 Kč
13 0009,06640 Kč117 863,20 Kč
19 5008,87165 Kč172 997,18 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč