


V1PM12-M3/H | |
|---|---|
DigiKey Part Number | V1PM12-M3/HGITR-ND - Tape & Reel (TR) V1PM12-M3/HGICT-ND - Cut Tape (CT) V1PM12-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1PM12-M3/H |
Description | DIODE SCHOTTKY 120V 1A DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 120 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 100 | 3,33870 Kč | 333,87 Kč |
| 500 | 2,48196 Kč | 1 240,98 Kč |
| 1 000 | 2,20500 Kč | 2 205,00 Kč |
| 2 000 | 1,97129 Kč | 3 942,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,74423 Kč | 7 849,03 Kč |
| 9 000 | 1,58332 Kč | 14 249,88 Kč |
| 13 500 | 1,50126 Kč | 20 267,01 Kč |
| 22 500 | 1,40903 Kč | 31 703,17 Kč |
| 31 500 | 1,35440 Kč | 42 663,60 Kč |
| 45 000 | 1,30130 Kč | 58 558,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |











