


V1FM10HM3/I | |
|---|---|
DigiKey Part Number | 112-V1FM10HM3/ITR-ND - Tape & Reel (TR) 112-V1FM10HM3/ICT-ND - Cut Tape (CT) 112-V1FM10HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1FM10HM3/I |
Description | DIODE SCHOTTKY 100V 1A DO219AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V1FM10HM3/I Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Mfr | Capacitance @ Vr, F 95pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,02700 Kč | 60,27 Kč |
| 100 | 3,81240 Kč | 381,24 Kč |
| 500 | 2,84720 Kč | 1 423,60 Kč |
| 1 000 | 2,53499 Kč | 2 534,99 Kč |
| 2 000 | 2,27190 Kč | 4 543,80 Kč |
| 5 000 | 1,98674 Kč | 9 933,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,81028 Kč | 18 102,80 Kč |
| 20 000 | 1,66183 Kč | 33 236,60 Kč |
| 30 000 | 1,58620 Kč | 47 586,00 Kč |
| 50 000 | 1,50122 Kč | 75 061,00 Kč |
| 70 000 | 1,45090 Kč | 101 563,00 Kč |
| 100 000 | 1,40200 Kč | 140 200,00 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |






