


V1F6-M3/H | |
|---|---|
DigiKey Part Number | 112-V1F6-M3/HTR-ND - Tape & Reel (TR) 112-V1F6-M3/HCT-ND - Cut Tape (CT) 112-V1F6-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1F6-M3/H |
Description | DIODE SCHOTTKY 60V 1A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 270 µA @ 60 V | |
Capacitance @ Vr, F | 135pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,27300 Kč | 42,73 Kč |
| 100 | 2,72180 Kč | 272,18 Kč |
| 500 | 2,01490 Kč | 1 007,45 Kč |
| 1 000 | 1,78651 Kč | 1 786,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21185 Kč | 3 635,55 Kč |
| 6 000 | 1,11565 Kč | 6 693,90 Kč |
| 9 000 | 1,08999 Kč | 9 809,91 Kč |
| 15 000 | 1,05098 Kč | 15 764,70 Kč |
| 21 000 | 1,04736 Kč | 21 994,56 Kč |
| 30 000 | 1,01114 Kč | 30 334,20 Kč |
| 75 000 | 0,98395 Kč | 73 796,25 Kč |
| 150 000 | 0,93794 Kč | 140 691,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |




